Optical Encoder Rotary Incremental Hollow 0.003N.m Straight Digital Square Wave Through Hole PC Pin 4096CPR
Broadcom AEDA-3300-BAT technical specifications.
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Tray |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AEDA-3300-BAT to view detailed technical specifications.
No datasheet is available for this part.
