
This 3-channel optical encoder is designed for chassis mount applications and operates at 5V. It is available in a through-hole package quantity of 10 per tray. The encoder is part of the AEDA-3300 series and does not have a built-in switch or detent. It is suitable for use in incremental output applications.
Broadcom AEDA-3300-BB7 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | AEDA-3300 |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.