
This 3-channel optical encoder is a vertical mount device with a 5V operating supply voltage. It features a quadrature output type and is available in a tray packaging with 10 units per package. The encoder is a through-hole termination type and is part of the AEDA-3300 series. It is designed for use in chassis mount applications and does not have a built-in switch or detent.
Sign in to ask questions about the Broadcom AEDA-3300-TAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom AEDA-3300-TAB technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | AEDA-3300 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AEDA-3300-TAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
