
The AEDA-3300-TAM optical encoder is a 3-channel device with a vertical orientation, designed for chassis mount applications. It operates within a temperature range of -40°C to 125°C and can handle supply voltages between 4.5V and 5.5V. The encoder has a maximum frequency of 1MHz and is available in a through-hole package.
Broadcom AEDA-3300-TAM technical specifications.
| Body Diameter | 17mm |
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Chassis Mount |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 10 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | AEDA-3300 |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.
