
Optical Encoder Rotary Incremental Hollow Straight Digital Screw Mount 500CPR
Broadcom AEDB-9140-A13 technical specifications.
| Built in Switch | No |
| Package/Case | Metal |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Chassis Mount, Through Hole |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Output Type | Quadrature, Incremental |
| Overall Depth | 9.74mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AEDB-9140 |
| RoHS | Compliant |
No datasheet is available for this part.
