This 6-channel optical incremental encoder module operates within a temperature range of -10°C to 85°C and is supplied with 5V. It is designed for chassis mount and is available in a bulk packaging quantity of 120. The module is compliant with RoHS regulations and features a plastic package-8 design.
Broadcom AEDB-9340-B13C technical specifications.
| Built in Switch | No |
| Package/Case | Module |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Number of Channels | 6 |
| Operating Supply Voltage | 5V |
| Output Type | Quadrature, Incremental |
| Package Quantity | 120 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AEDB-9340 |
| Termination | PC Pins |
| RoHS | Compliant |
No datasheet is available for this part.
