
This 6-channel optical incremental encoder is designed for use with a 5V operating supply voltage. It features a chassis mount package type and is available in bulk packaging. The encoder is not a built-in switch and does not have a detent. It is RoHS compliant and part of the AEDB-9340 series.
Broadcom AEDB-9340-J13B technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Number of Channels | 6 |
| Operating Supply Voltage | 5V |
| Output Type | Quadrature, Incremental |
| Package Quantity | 120 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AEDB-9340 |
| RoHS | Compliant |
No datasheet is available for this part.
