The AEDB-9340-L-14-A is an incremental rotary encoder module with a digital square wave output. It operates within a temperature range of -10°C to 85°C and requires a supply voltage between 4.5VDC and 5.5VDC. The module has a maximum operating torque of 0.113Nm and features a PC pin terminal type with a screw mount. It is a non-programmable device with an indexed index output.
Broadcom AEDB-9340-L-14-A technical specifications.
| Type | Commutation Encoder Module |
| Motion | Rotary |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Maximum Operating Torque | 0.113N.m |
| Programmability | No |
| Index Output | Indexed |
| Terminal Type | PC Pin |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Broadcom AEDB-9340-L-14-A to view detailed technical specifications.
No datasheet is available for this part.