This rotary commutation encoder module is designed for incremental motion sensing with a hollow shaft style. It provides a digital square wave encoder signal and an indexed index output. The module operates within a temperature range of -10°C to 85°C and can be powered by a voltage between 4.5VDC and 5.5VDC. The encoder is mounted via screw mounting and features a straight body orientation.
Broadcom AEDB-9340-T-06-A technical specifications.
| Type | Commutation Encoder Module |
| Motion | Rotary |
| Shaft Style | Hollow |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Maximum Operating Torque | 0.113N.m |
| Programmability | No |
| Index Output | Indexed |
| Terminal Type | PC Pin |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Broadcom AEDB-9340-T-06-A to view detailed technical specifications.
No datasheet is available for this part.