The AEDB-9340-T-12-C is a rotary commutation encoder module with incremental digital square wave output. It operates within a supply voltage range of 4.5 to 5.5VDC and can withstand temperatures between -10 and 85 degrees Celsius. The module features a screw mount and is designed for use in applications requiring high torque, with a maximum operating torque of 0.113. The encoder reading is incremental and the terminal type is PC pin.
Broadcom AEDB-9340-T-12-C technical specifications.
| Type | Commutation Encoder Module |
| Motion | Rotary |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Maximum Operating Torque | 0.113N.m |
| Programmability | No |
| Index Output | Indexed |
| Terminal Type | PC Pin |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Broadcom AEDB-9340-T-12-C to view detailed technical specifications.
No datasheet is available for this part.