
This 6-channel optical incremental encoder module operates from a 5V supply and is designed for chassis mount applications. It features a plastic package with 8 pins and is compliant with RoHS regulations. The module has a temperature range of -10°C to 85°C and is available in bulk packaging with 120 units per package.
Sign in to ask questions about the Broadcom AEDB-9340-T13C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom AEDB-9340-T13C technical specifications.
| Built in Switch | No |
| Package/Case | Module |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Number of Channels | 6 |
| Operating Supply Voltage | 5V |
| Output Type | Quadrature, Incremental |
| Package Quantity | 120 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AEDB-9340 |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AEDB-9340-T13C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
