The AEDB-9340-W-15-B is a commutation encoder module designed for rotary motion applications. It provides incremental encoder readings in the form of digital square wave signals. The module operates within a supply voltage range of 4.5 to 5.5VDC and can withstand temperatures from -10 to 85 degrees Celsius. It features a screw mount design and is suitable for applications requiring indexed index outputs. The module is not programmable and is designed for use with PC pin terminals.
Broadcom AEDB-9340-W-15-B technical specifications.
| Type | Commutation Encoder Module |
| Motion | Rotary |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Maximum Operating Torque | 0.113N.m |
| Programmability | No |
| Index Output | Indexed |
| Terminal Type | PC Pin |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Broadcom AEDB-9340-W-15-B to view detailed technical specifications.
No datasheet is available for this part.