Optical Encoder Linear Incremental Straight Digital Square Wave Screw Mount Cable
Broadcom AEDL-0220-ND4C0 technical specifications.
| Motion | Linear |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Programmability | No |
| Maximum Operating Speed | 16m/s |
| Index Output | Indexed |
| Terminal Type | Cable |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom AEDL-0220-ND4C0 to view detailed technical specifications.
No datasheet is available for this part.