This absolute and incremental optical encoder features linear motion and an analog encoder signal. It operates within a temperature range of 0 to 55°C. The encoder is designed for screw mount installation and has a typical operating supply voltage of 5VDC, with a minimum operating supply voltage of 4.5VDC and a maximum of 5.5VDC.
Broadcom AEDL-0220-QD4C0 technical specifications.
| Motion | Linear |
| Encoder Reading | Incremental |
| Encoder Signal | Analog |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Programmability | No |
| Index Output | Indexed |
| Terminal Type | Cable |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom AEDL-0220-QD4C0 to view detailed technical specifications.
No datasheet is available for this part.