The AEDL-2200-LD4C0 is a linear incremental optical encoder from Broadcom. It features a digital square wave encoder signal and a maximum operating speed of 16m/s. The encoder is programmable and has an index output. It operates within a temperature range of 0 to 55°C and can be mounted using screws. The device is designed for use with a 4.5-5.5VDC supply voltage.
Broadcom AEDL-2200-LD4C0 technical specifications.
| Motion | Linear |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Programmability | No |
| Maximum Operating Speed | 16m/s |
| Index Output | Indexed |
| Terminal Type | Cable |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom AEDL-2200-LD4C0 to view detailed technical specifications.
No datasheet is available for this part.