
This absolute optical encoder is a 2-channel device with a nominal supply voltage of 5V and a nominal supply current of 15mA. It operates within a temperature range of -20°C to 85°C and is packaged in a lead-free, leadless package. The encoder is RoHS compliant and has a sensing distance of 0.079inch. It is designed for surface mount and through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom AEDR-8000-1K2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | No |
| Package/Case | SMD/SMT |
| Current Rating | 5mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount, Through Hole |
| Nominal Supply Current | 15mA |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Operating Supply Current | 2.2mA |
| Output | SERIAL |
| Overall Depth | 4.38mm |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Distance | 0.079inch |
| Termination | SMD/SMT |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AEDR-8000-1K2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
