
This 2-channel surface mount optical encoder features a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It operates on a 5V supply voltage with a current consumption of 2.2mA. The encoder is available in a leadless, surface mount package with 6 pins and is compliant with RoHS regulations. It is suitable for use in a variety of applications, including those with high temperatures and surface mount requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom AEDR-8300-1K0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | No |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount, Through Hole |
| Number of Channels | 2 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensing Distance | 0.079inch |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AEDR-8300-1K0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.