This dual-channel optical encoder is designed for surface mount and through hole applications. It operates within a temperature range of -20°C to 85°C and requires a 5V supply voltage with an operating current of 2.2mA. The encoder is available in a leadless, surface mount package with 6 pins and is packaged in tape and reel quantities of 1000. The device is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom AEDR-8300-1P0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | No |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount, Through Hole |
| Number of Channels | 2 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AEDR-8300-1P0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.