
Digital incremental optical encoder with two channels, outputting square wave signals. Designed for surface mount (SMD/SMT) applications, it operates with a nominal supply voltage of 5V (4.5V to 5.5V range) and consumes a nominal supply current of 15mA. Features include a sensing distance of 0.079 inches and an operating temperature range from -20°C to 85°C. This RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Broadcom AEDR-8300-1P2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom AEDR-8300-1P2 technical specifications.
| Built in Switch | No |
| Package/Case | SMD/SMT |
| Current Rating | 5mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount, Through Hole |
| Nominal Supply Current | 15mA |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 5V |
| Overall Depth | 3.96mm |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Distance | 0.079inch |
| Termination | SMD/SMT |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AEDR-8300-1P2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
