
Digital square wave optical encoder for linear incremental motion sensing. Features two output channels and operates with a 5V supply voltage (4.5V to 5.5V range). Surface mount (SMD/SMT) package with a sensing distance of 0.079 inches. Supports a frequency up to 30kHz with an operating supply current of 2.2mA. RoHS compliant, with an operating temperature range of -20°C to 85°C.
Broadcom AEDR-8300-1Q2 technical specifications.
| Built in Switch | No |
| Package/Case | SMD/SMT |
| Current Rating | 5mA |
| Frequency | 30kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount, Through Hole |
| Number of Channels | 2 |
| Operating Supply Current | 2.2mA |
| Overall Depth | 3.96mm |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Distance | 0.079inch |
| Termination | SMD/SMT |
| Voltage Rating | 5V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AEDR-8300-1Q2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
