
The AEDR-8300-1W1 is a 2-channel optical encoder from Broadcom, designed for surface mount and through hole applications. It operates within a temperature range of -20°C to 85°C and is powered by a nominal 3.3V DC supply. The device is RoHS compliant and available in tape and reel packaging with a quantity of 500 units per reel.
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount, Through Hole |
| Nominal Supply Voltage (DC) | 3.3V |
| Number of Channels | 2 |
| Operating Supply Current | 2.2mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |