
This surface mount optical encoder has one channel and operates over a temperature range of -20°C to 85°C. It is supplied with a maximum current of 2.2mA and is packaged in a leadless, surface mount package with 6 pins. The encoder is RoHS compliant and available in quantities of 500 on tape and reel.
Sign in to ask questions about the Broadcom AEDR-8310-1V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom AEDR-8310-1V1 technical specifications.
| Built in Switch | No |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 2.2mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AEDR-8310-1V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
