
This 2-channel optical encoder is designed for surface mount applications and operates within a temperature range of -20°C to 85°C. It has a maximum output voltage of 5.65V and a maximum operating supply current of 2.2mA. The encoder is RoHS compliant and available in a lead-free, leadless, surface mount package-8. It is suitable for use in 5V systems and has a sensing distance of 0.079inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom AEDR-8320-1Q2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom AEDR-8320-1Q2 technical specifications.
| Built in Switch | No |
| Package/Case | SMD/SMT |
| Current Rating | 5mA |
| Input Current | 5mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 5.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 5V |
| Output | ANALOG |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Distance | 0.079inch |
| Termination | SMD/SMT |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AEDR-8320-1Q2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
