
This dual-channel optical encoder has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is RoHS compliant and has a nominal supply voltage of 2.8V. The encoder has a current rating of 5mA and an input current of 6mA. It is packaged in a lead-free SMD/SMT package and is available in quantities of 100.
Broadcom AEDR-8400-132 technical specifications.
| Built in Switch | No |
| Package/Case | SMD/SMT |
| Current Rating | 5mA |
| Input Current | 6mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Voltage (DC) | 2.8V |
| Number of Channels | 2 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 2.8V |
| Output | DIGITAL |
| Output Voltage | 7V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Distance | 0.017inch |
| Termination | SMD/SMT |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AEDR-8400-132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
