
This 2-channel encoder is a surface mount device with a nominal supply voltage of 2.8V and a voltage rating of 5V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The encoder is RoHS compliant and has a lead-free termination. It is available in a leadless, surface mount package-6 with 100 units per package, packaged in tape and reel.
Broadcom AEDR-8400-142 technical specifications.
| Built in Switch | No |
| Package/Case | SMD/SMT |
| Current Rating | 5mA |
| Input Current | 6mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Voltage (DC) | 2.8V |
| Number of Channels | 2 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 2.8V |
| Output | DIGITAL |
| Output Voltage | 7V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AEDR-8400-142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.