
3-channel optical rotary position encoder for surface mount applications. Features a 5V operating supply voltage and 15mA operating supply current, with a 5mA current rating. Operates within a temperature range of -20°C to 85°C. The leadless, surface mount package measures 3.95mm x 3.40mm with a 0.956mm height, utilizing tape and reel packaging. RoHS compliant.
Broadcom AEDR-8500-102 technical specifications.
| Built in Switch | No |
| Package/Case | SMD/SMT |
| Current Rating | 5mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 5.5V |
| Overall Depth | 3.95mm |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Distance | 0.039inch |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AEDR-8500-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
