
Surface mount optical rotary encoder featuring 3 channels. This leadless component offers a sensing distance of 0.039 inches and operates within a temperature range of -20°C to 85°C. It requires an operating supply voltage of 7V and draws a maximum operating supply current of 15mA. The component is supplied in a tape and reel package, with 1000 units per package, and is RoHS compliant.
Broadcom AEDR-8501-100 technical specifications.
| Built in Switch | No |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensing Distance | 0.039inch |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AEDR-8501-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
