
3-channel optical rotary position encoder for surface mount applications. Features a 1mm sensing distance and operates with a nominal supply voltage of 5V DC, up to 7V. This leadless component is housed in an 8-pin SMD/SMT package, suitable for tape and reel packaging. It offers a current rating of 5mA and an operating supply current of 15mA, with an operating temperature range of -20°C to 85°C.
Broadcom AEDR-8501-102 technical specifications.
| Built in Switch | No |
| Package/Case | SMD/SMT |
| Current Rating | 5mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 3 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 7V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Distance | 1mm |
| Termination | SMD/SMT |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AEDR-8501-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.