
The AEDR-8502-102 is a 3-channel optical encoder from Broadcom, designed for surface mount applications. It operates within a temperature range of -20°C to 85°C and requires a 5V supply voltage. The device has a current rating of 5mA and is packaged in a leadless, surface mount package. The AEDR-8502-102 is RoHS compliant and available in tape and reel packaging.
Broadcom AEDR-8502-102 technical specifications.
| Built in Switch | No |
| Package/Case | SMD/SMT |
| Current Rating | 5mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 7V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Distance | 1mm |
| Termination | SMD/SMT |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AEDR-8502-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
