Optical Encoder Rotary Incremental Straight Digital Screw Mount PC Pin 400CPR
Broadcom AEDS-8001-H11 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Number of Channels | 3 |
| Output Type | Quadrature, Incremental |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AEDx-8xxx-xxx |
| RoHS | Compliant |
No datasheet is available for this part.