Optical Encoder Rotary Incremental Straight Digital Through Hole PC Pin 500CPR
Broadcom AEDS-8011-A14 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Output Type | Quadrature, Incremental |
| Package Quantity | 60 |
| Packaging | Bulk |
| Series | AEDx-8xxx-xxx |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AEDS-8011-A14 to view detailed technical specifications.
No datasheet is available for this part.