
This optical encoder is a 3-channel device with quadrature and incremental output types. It operates within a temperature range of -20°C to 85°C and is mounted to a chassis. The encoder is not a switch and does not have a detent. It is available in bulk packaging with 60 units per package.
Broadcom AEDS-8011-H14 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Number of Channels | 3 |
| Output Type | Quadrature, Incremental |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AEDx-8xxx-xxx |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AEDS-8011-H14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.