Sign in to ask questions about the Broadcom AEDS-9240-G00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom AEDS-9240-G00 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Output Type | Quadrature, Incremental |
| Package Quantity | 120 |
| Packaging | Bulk |
| Series | AEDS-9240 |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AEDS-9240-G00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
