
Optical Encoder Rotary Incremental Hollow Straight Digital Square Wave PC Pin 2048CPR
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Number of Channels | 6 |
| Operating Supply Voltage | 5V |
| Output Type | Quadrature, Incremental |
| Package Quantity | 120 |
| Packaging | Bulk |
| Series | AEDS-9340 |
| RoHS | Compliant |