The AEDT-8001-E11 is a 3-channel optical encoder with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is a chassis mount encoder with a series designation of AEDx-8xxx-xxx. The encoder is available in bulk packaging with 60 units per package. It is designed for use in applications where a high degree of accuracy and reliability are required.
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Channels | 3 |
| Output Type | Quadrature, Incremental |
| Package Quantity | 60 |
| Packaging | Bulk |
| Series | AEDx-8xxx-xxx |
| RoHS | Compliant |