This optical encoder features three channels and operates within a temperature range of -40°C to 100°C. It is designed for chassis mount applications and does not include a built-in switch. The encoder type is optical and does not have a detent. It is available in bulk packaging with 60 units per package.
Broadcom AEDT-8011-A14 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Channels | 3 |
| Output Type | Quadrature, Incremental |
| Package Quantity | 60 |
| Packaging | Bulk |
| Series | AEDx-8xxx-xxx |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AEDT-8011-A14 to view detailed technical specifications.
No datasheet is available for this part.
