This optical incremental encoder is a chassis mount device with a bulk packaging quantity of 100 units. It is a non-detent encoder with a built-in switch, featuring quadrature and incremental output types. The encoder is RoHS compliant and does not have a series designation. It is designed for use in electromechanical applications within the optical encoders category, specifically for absolute and incremental encoders.
Broadcom AEDT-9140-A00 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AEDT-9140 |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AEDT-9140-A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
