
Optical Encoder Rotary Incremental Straight Digital Connector 45CPR
Broadcom AMRX-1510-2ABC technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 900 |
| Packaging | Tray |
| RoHS | Not Compliant |
No datasheet is available for this part.
