
The AS22-M570-4A12 is a high-performance 3-channel incremental rotary encoder kit. It features a compact design with an overall diameter of 22 mm and a height of 10.9 mm, making it ideal for space-constrained industrial applications. The encoder provides a resolution of 500 counts per revolution (CPR) and offers RS422 compatible differential outputs for high noise immunity. It is designed for a 6 mm shaft diameter and features a hassle-free installation process that eliminates the need for tedious alignment. The component operates within a supply voltage range of 4.5V to 5.5V and can withstand temperatures from -20°C to +100°C.
Checking distributor stock and pricing after the page loads.
| Encoder Type | Incremental |
| Resolution | 500CPR |
| Output Type | Differential Voltage / RS422 |
| Number of Channels | 3 (A, B, Index) |
| Shaft Diameter | 6mm |
| Supply Voltage | 4.5 to 5.5V |
| Operating Temperature Range | -20 to +100°C |
| Diameter | 22mm |
| Height | 10.9mm |
| Mounting Type | Chassis Mount |
| Termination Style | Connector |
| RoHS | Compliant (RoHS3) |
| ECCN | EAR99 |