The AS38-H39E-K06S is a multi-turn encoder module with absolute rotary motion, suitable for operating within a 4.5-5.5VDC supply voltage range. It features a hollow shaft style and can withstand a maximum operating torque of 0.0098. The module is programmable and has a maximum operating speed of 6000 revolutions per minute. It is designed for flange mounting and has a right-angle body orientation. The operating temperature range is between -20 and 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Multi-Turn Encoder Module |
| Motion | Rotary |
| Shaft Style | Hollow |
| Encoder Reading | Absolute |
| Encoder Signal | Digital |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Maximum Operating Torque | 0.0098N.m |
| Programmability | No |
| Maximum Operating Speed | 6000r/min |
| Terminal Type | Cable |
| Mounting | Flange Mount |
| Body Orientation | Right Angle |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |