The AS38-H39E-S06S is a multi-turn encoder module with absolute digital output, suitable for rotary motion applications. It operates within a temperature range of -20°C to 105°C and has a maximum operating speed of 6000 revolutions per minute. The module is designed for flange mounting and has a hollow shaft style. It requires a supply voltage between 4.5VDC and 5.5VDC to function.
Checking distributor stock and pricing after the page loads.
| Type | Multi-Turn Encoder Module |
| Motion | Rotary |
| Shaft Style | Hollow |
| Encoder Reading | Absolute |
| Encoder Signal | Digital |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Maximum Operating Torque | 0.0098N.m |
| Programmability | No |
| Maximum Operating Speed | 6000r/min |
| Terminal Type | Cable |
| Mounting | Flange Mount |
| Body Orientation | Right Angle |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |