
Solid State Relay (SSR) with transistor output, featuring 1 channel and 3.75kV isolation. This surface mount device in a SOP package offers a 200mA load current capability and a 60V maximum output voltage. It operates with a DC input current of 20mA and a maximum input voltage of 1.6V. The relay is RoHS compliant, has tin matte contact plating, and operates within a temperature range of -40°C to 85°C.
Broadcom ASSR-1218-003E technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Depth | 4.4mm |
| Forward Current | 20mA |
| Height | 2mm |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Length | 4.3mm |
| Load Current | 200mA |
| Max Input Current | 20mA |
| Max Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount, PCB |
| Output Current | 200mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASSR |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASSR-1218-003E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
