
Surface mount, single-channel solid-state relay featuring transistor output and 3750V isolation. Designed for DC input with a maximum input voltage of 1.6V and 20mA forward current. This RoHS compliant component supports a load current of up to 200mA with a maximum output voltage of 60V. Packaged in SOIC with gull wing termination, it operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Broadcom ASSR-1218-503E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASSR-1218-503E technical specifications.
| Package/Case | SOIC |
| Forward Current | 20mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Load Current | 200mA |
| Max Input Current | 20mA |
| Max Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASSR |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASSR-1218-503E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
