
2-channel solid-state relay (SSR) featuring optical isolation with a 3.75kV rating. This through-hole mount, DIP-8 packaged component offers DC input with a 20mA forward current and a 1.6V maximum input voltage. The output stage supports a 60V maximum output voltage and 200mA maximum output current, with an on-state resistance of 10 Ohms. Operating temperature range is -40°C to 85°C.
Broadcom ASSR-1228-002E technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Depth | 6.35mm |
| Forward Current | 20mA |
| Height | 3.56mm |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Length | 9.65mm |
| Load Current | 200mA |
| Max Input Current | 20mA |
| Max Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 60V |
| Mount | Through Hole, PCB |
| On-State Resistance | 10R |
| Output Current | 200mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | ASSR |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASSR-1228-002E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
