2-channel solid-state relay featuring optical isolation with a 3.75kV rating. Surface mountable in a DIP-8 package with gull wing termination, this component offers a 200mA maximum output current and 60V maximum output voltage. It operates with a DC input type requiring 20mA forward current and a maximum input voltage of 1.6V. The relay is RoHS compliant and suitable for operation between -40°C and 85°C.
Broadcom ASSR-1228-302E technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Depth | 6.35mm |
| Forward Current | 25mA |
| Height | 4.19mm |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Length | 9.65mm |
| Load Current | 200mA |
| Max Input Current | 20mA |
| Max Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount, PCB |
| On-state Resistance-Max | 10R |
| Output Current | 200mA |
| Output Voltage | 60V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASSR |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASSR-1228-302E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
