
Dual-channel, surface-mount solid-state relay featuring optical isolation with a 3.75kV rating. This SPST/DPST device accepts DC input with a maximum voltage of 1.6V and a forward current of 20mA. It supports a load current of up to 200mA and an output voltage of 60V, operating within a temperature range of -40°C to 85°C. Packaged in a DIP-8 footprint with gull-wing termination, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Broadcom ASSR-1228-502E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASSR-1228-502E technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 20mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Load Current | 200mA |
| Max Input Current | 20mA |
| Max Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASSR |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASSR-1228-502E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.