
Optical Solid State Relay (SSR) featuring a transistor output, 1-channel configuration, and 3750V isolation. Surface mountable in an SOP-4 package with gull wing termination, this relay offers a 600mA load current capability and a 60V maximum output voltage. It operates with a DC input current of 20mA and a maximum input voltage of 1.65V, with an on-state resistance of 1 Ohm. The component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Broadcom ASSR-1410-003E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASSR-1410-003E technical specifications.
| Package/Case | SO |
| Contact Plating | Tin, Matte |
| Depth | 4.4mm |
| Forward Current | 20mA |
| Height | 2mm |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Length | 4.3mm |
| Load Current | 600mA |
| Max Input Current | 20mA |
| Max Input Voltage | 1.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount, PCB |
| On-State Resistance | 1R |
| Output Current | 600mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | ASSR |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASSR-1410-003E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
