
Surface mount solid-state relay featuring optical isolation and a transistor output. This single-channel relay offers 3750V isolation and a 600mA load current capability with a 60V maximum output voltage. It operates with a 20mA forward current and DC input type, featuring a 1 Ohm on-state resistance. The component is housed in an SOP package with tin, matte contact plating and gull wing termination, suitable for tape and reel packaging.
Sign in to ask questions about the Broadcom ASSR-1410-503E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASSR-1410-503E technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Forward Current | 20mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Load Current | 600mA |
| Max Input Current | 20mA |
| Max Input Voltage | 1.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| On-State Resistance | 1R |
| Output Current | 600mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | ASSR |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASSR-1410-503E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.