
Optical Solid State Relay (SSR) featuring a single channel with DC input and transistor output. This surface-mount device offers 3750V isolation and supports a load current of up to 600mA with a maximum output voltage of 60V. The input requires 20mA at a maximum voltage of 1.65V. Operating within a temperature range of -40°C to 85°C, it utilizes gull wing termination and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Load Current | 600mA |
| Max Input Current | 20mA |
| Max Input Voltage | 1.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| On-State Resistance | 1R |
| Output Current | 600mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | ASSR |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
