
2-channel solid-state relay featuring optical isolation with a 3.75kV rating. This DIP-packaged device offers DC input with a maximum forward voltage of 1.65V and a 20mA input current. The transistor output supports a 600mA load current and a maximum output voltage of 60V, with an on-state resistance of 1 Ohm. Designed for through-hole PCB mounting, it operates within a -40°C to 85°C temperature range and is RoHS compliant.
Broadcom ASSR-1420-002E technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Depth | 6.35mm |
| Forward Current | 20mA |
| Height | 3.56mm |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Length | 9.65mm |
| Load Current | 600mA |
| Max Input Current | 20mA |
| Max Input Voltage | 1.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 60V |
| Mount | Through Hole, PCB |
| On-State Resistance | 1R |
| Output Current | 600mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | ASSR |
| Termination | PC Pin |
| Throw Configuration | SPST, DPST |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASSR-1420-002E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
